
B13P3N1B1AA1A01110 | |
|---|---|
DigiKey Part Number | 609-B13P3N1B1AA1A01110TR-ND - Tape & Reel (TR) 609-B13P3N1B1AA1A01110CT-ND - Cut Tape (CT) 609-B13P3N1B1AA1A01110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B13P3N1B1AA1A01110 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B13P3N1B1AA1A01110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 21mm | |
Height Above Board | 0.399" (10.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 55,10000 | kr 55,10 |
| 10 | kr 46,84200 | kr 468,42 |
| 25 | kr 43,90240 | kr 1 097,56 |
| 50 | kr 41,80700 | kr 2 090,35 |
| 100 | kr 39,81050 | kr 3 981,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr 36,44291 | kr 12 755,02 |
| 700 | kr 34,70469 | kr 24 293,28 |
| 1 050 | kr 33,72674 | kr 35 413,08 |
| 1 750 | kr 32,53399 | kr 56 934,48 |
| 2 450 | kr 31,77186 | kr 77 841,06 |
| Unit Price without VAT: | kr 55,10000 |
|---|---|
| Unit Price with VAT: | kr 68,87500 |

