98431-111LF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5 878
Unit Price: kr 17,99000
Datasheet

Parametric Equivalent


Molex
In Stock: 600
Unit Price: kr 14,77000
Datasheet

Parametric Equivalent


Molex
In Stock: 7 887
Unit Price: kr 14,98000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr 7,47732
Datasheet

Parametric Equivalent


Molex
In Stock: 2 304
Unit Price: kr 17,19000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 795
Unit Price: kr 16,79000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 950
Unit Price: kr 22,61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 14,35829
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 15,44356
Datasheet
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
98431-111LF
98431-111LF

98431-111LF

DigiKey Part Number
609-98431-111LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
98431-111LF
Description
CONN MOD JACK 4P4C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
98431-111LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes