

98424-G52-14ALF | |
|---|---|
DigiKey Part Number | 609-2643-2-ND - Tape & Reel (TR) 609-2643-1-ND - Cut Tape (CT) 609-2643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98424-G52-14ALF |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-G52-14ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,24000 | kr 14,24 |
| 10 | kr 12,10300 | kr 121,03 |
| 100 | kr 10,28270 | kr 1 028,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 9,06023 | kr 5 436,14 |
| 1 200 | kr 8,62785 | kr 10 353,42 |
| 1 800 | kr 8,38453 | kr 15 092,15 |
| 3 000 | kr 8,08785 | kr 24 263,55 |
| 4 200 | kr 7,89826 | kr 33 172,69 |
| 6 000 | kr 7,70211 | kr 46 212,66 |
| Unit Price without VAT: | kr 14,24000 |
|---|---|
| Unit Price with VAT: | kr 17,80000 |













