

95278-401A26LF | |
|---|---|
DigiKey Part Number | 609-95278-401A26LFTR-ND - Tape & Reel (TR) 609-95278-401A26LFCT-ND - Cut Tape (CT) 609-95278-401A26LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-401A26LF |
Description | CONN HEADER SMD 26POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-401A26LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.232" (5.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,58000 | kr 16,58 |
| 10 | kr 14,05100 | kr 140,51 |
| 100 | kr 11,94160 | kr 1 194,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 11,05040 | kr 3 315,12 |
| 600 | kr 10,52273 | kr 6 313,64 |
| 900 | kr 10,22600 | kr 9 203,40 |
| 1 500 | kr 9,86405 | kr 14 796,08 |
| 2 100 | kr 9,63273 | kr 20 228,73 |
| 3 000 | kr 9,39350 | kr 28 180,50 |
| 7 500 | kr 8,80596 | kr 66 044,70 |
| Unit Price without VAT: | kr 16,58000 |
|---|---|
| Unit Price with VAT: | kr 20,72500 |











