
93235-141LF | |
|---|---|
DigiKey Part Number | 93235-141LF-ND |
Manufacturer | |
Manufacturer Product Number | 93235-141LF |
Description | 93235-141LF METRAL 4RX8M STR REC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Receptacle, Female Sockets Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 93235-141LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr 146,52073 | kr 14 065,99 |
| Unit Price without VAT: | kr 146,52073 |
|---|---|
| Unit Price with VAT: | kr 183,15091 |

