

91911-31315LF | |
|---|---|
DigiKey Part Number | 609-3423-2-ND - Tape & Reel (TR) 609-3423-1-ND - Cut Tape (CT) 609-3423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31315LF |
Description | CONN HDR 15POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31315LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,72000 | kr 15,72 |
| 10 | kr 13,31300 | kr 133,13 |
| 25 | kr 12,48000 | kr 312,00 |
| 50 | kr 11,88120 | kr 594,06 |
| 100 | kr 11,31340 | kr 1 131,34 |
| 250 | kr 10,60480 | kr 2 651,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 9,76893 | kr 7 815,14 |
| 1 600 | kr 9,30279 | kr 14 884,46 |
| 2 400 | kr 9,04053 | kr 21 697,27 |
| 4 000 | kr 8,72075 | kr 34 883,00 |
| 5 600 | kr 8,51633 | kr 47 691,45 |
| 8 000 | kr 8,30493 | kr 66 439,44 |
| Unit Price without VAT: | kr 15,72000 |
|---|---|
| Unit Price with VAT: | kr 19,65000 |






