


NCP110AFCT085T2G | |
|---|---|
DigiKey Part Number | 488-NCP110AFCT085T2GTR-ND - Tape & Reel (TR) 488-NCP110AFCT085T2GCT-ND - Cut Tape (CT) 488-NCP110AFCT085T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AFCT085T2G |
Description | IC REG LIN 0.85V 200MA 4-WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,21000 | kr 2,21 |
| 10 | kr 1,53000 | kr 15,30 |
| 25 | kr 1,35480 | kr 33,87 |
| 100 | kr 1,15640 | kr 115,64 |
| 250 | kr 1,06252 | kr 265,63 |
| 500 | kr 1,00596 | kr 502,98 |
| 1 000 | kr 0,95919 | kr 959,19 |
| 2 500 | kr 0,90997 | kr 2 274,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,85465 | kr 4 273,25 |
| 10 000 | kr 0,83093 | kr 8 309,30 |
| Unit Price without VAT: | kr 2,21000 |
|---|---|
| Unit Price with VAT: | kr 2,76250 |

