
86563003064LF | |
|---|---|
DigiKey Part Number | 609-86563003064LFTR-ND - Tape & Reel (TR) 609-86563003064LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86563003064LF |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86563003064LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,81800 | kr 8,18 |
| 25 | kr 0,76600 | kr 19,15 |
| 50 | kr 0,72920 | kr 36,46 |
| 100 | kr 0,69460 | kr 69,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 0,62993 | kr 251,97 |
| 800 | kr 0,59986 | kr 479,89 |
| 1 200 | kr 0,58294 | kr 699,53 |
| 2 000 | kr 0,56224 | kr 1 124,48 |
| 2 800 | kr 0,54904 | kr 1 537,31 |
| 4 000 | kr 0,53537 | kr 2 141,48 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |









