68602-204HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1 848
Unit Price: kr 5,39000
Datasheet

Similar


Samtec Inc.
In Stock: 1 444
Unit Price: kr 20,59000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr 9,72000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr 4,91000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr 5,77000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr 5,96000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 323
Unit Price: kr 6,16000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr 7,02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr 7,50000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 13 219
Unit Price: kr 3,85000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 444
Unit Price: kr 4,52000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5 497
Unit Price: kr 5,20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 322
Unit Price: kr 5,48000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 478
Unit Price: kr 5,68000
Datasheet
Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)

68602-204HLF

DigiKey Part Number
609-3369-ND
Manufacturer
Manufacturer Product Number
68602-204HLF
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes