

57202-G52-03ALF | |
|---|---|
DigiKey Part Number | 609-5792-2-ND - Tape & Reel (TR) 609-5792-1-ND - Cut Tape (CT) 609-5792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-G52-03ALF |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-G52-03ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,49000 | kr 15,49 |
| 10 | kr 13,18000 | kr 131,80 |
| 100 | kr 11,20150 | kr 1 120,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 9,71585 | kr 7 286,89 |
| 1 500 | kr 9,25226 | kr 13 878,39 |
| 2 250 | kr 8,99143 | kr 20 230,72 |
| 3 750 | kr 8,67332 | kr 32 524,95 |
| 5 250 | kr 8,47001 | kr 44 467,55 |
| 7 500 | kr 8,25976 | kr 61 948,20 |
| Unit Price without VAT: | kr 15,49000 |
|---|---|
| Unit Price with VAT: | kr 19,36250 |


