New at DigiKey
10167520-121251CLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10167520-121251CLF

DigiKey Part Number
609-10167520-121251CLFTR-ND - Tape & Reel (TR)
609-10167520-121251CLFCT-ND - Cut Tape (CT)
609-10167520-121251CLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10167520-121251CLF
Description
PICPWR OCP 12V, VERTICAL THROUGH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 (12 + 12 Power) position
Datasheet
 Datasheet
EDA/CAD Models
10167520-121251CLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.175" (4.45mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Board Guide, Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
14A
Voltage Rating
12VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 44,53000kr 44,53
10kr 37,82200kr 378,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr 31,23853kr 4 685,78
300kr 29,74760kr 8 924,28
450kr 28,90891kr 13 009,01
750kr 27,88603kr 20 914,52
1 050kr 27,23237kr 28 593,99
1 500kr 26,55628kr 39 834,42
3 750kr 24,89568kr 93 358,80
Manufacturers Standard Package
Unit Price without VAT:kr 44,53000
Unit Price with VAT:kr 55,66250