Connector Header Surface Mount 24 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10166143-00024C1LF

DigiKey Part Number
609-10166143-00024C1LFTR-ND - Tape & Reel (TR)
609-10166143-00024C1LFCT-ND - Cut Tape (CT)
609-10166143-00024C1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10166143-00024C1LF
Description
MINITEK127 1.27MM, VERTICAL HEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
10166143-00024C1LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.031" (0.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Plastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 971
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,67000kr 14,67
10kr 12,45300kr 124,53
100kr 10,58070kr 1 058,07
500kr 9,44392kr 4 721,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 8,99303kr 8 993,03
2 000kr 8,56391kr 17 127,82
3 000kr 8,32250kr 24 967,50
5 000kr 8,02812kr 40 140,60
7 000kr 7,83994kr 54 879,58
10 000kr 7,64533kr 76 453,30
Manufacturers Standard Package
Unit Price without VAT:kr 14,67000
Unit Price with VAT:kr 18,33750