
10154206-08021LF | |
|---|---|
DigiKey Part Number | 609-10154206-08021LFTR-ND - Tape & Reel (TR) 609-10154206-08021LFCT-ND - Cut Tape (CT) 609-10154206-08021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10154206-08021LF |
Description | FITMATE 0.8MM, RIGHT ANGLE HEADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.067" (1.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,68000 | kr 4,68 |
| 10 | kr 3,94800 | kr 39,48 |
| 100 | kr 3,35200 | kr 335,20 |
| 500 | kr 2,99126 | kr 1 495,63 |
| 1 000 | kr 2,84831 | kr 2 848,31 |
| 5 000 | kr 2,54245 | kr 12 712,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 500 | kr 2,32748 | kr 40 730,90 |
| 35 000 | kr 2,21648 | kr 77 576,80 |
| Unit Price without VAT: | kr 4,68000 |
|---|---|
| Unit Price with VAT: | kr 5,85000 |


