10090929-S624XLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 61,73265
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 50,96900
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 53,59271
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 55,44983
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 50,96900
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 53,59271
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 54,63917
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 38,74992
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 61,76319
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 40,23000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 60,42854
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 43,39767
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 55,55863
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 45,96575
Datasheet
Image for 10090929-S624XLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10090929-S624XLF

DigiKey Part Number
609-4669-ND
Manufacturer
Manufacturer Product Number
10090929-S624XLF
Description
CONN D-SUB HD RCPT 62P VERT SLDR
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2.5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes