
U90H161100A | |
|---|---|
DigiKey Part Number | 664-U90H161100A-ND |
Manufacturer | |
Manufacturer Product Number | U90H161100A |
Description | QSFP CAGE ASSEMBLY |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr 80,34878 | kr 28 925,56 |
| Unit Price without VAT: | kr 80,34878 |
|---|---|
| Unit Price with VAT: | kr 100,43598 |

