RJE7G5AA134111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 111,54676
Datasheet
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE7G5AA134111

DigiKey Part Number
664-RJE7G5AA134111-ND
Manufacturer
Manufacturer Product Number
RJE7G5AA134111
Description
2X RJ45 10P10C, PLATING GOLD 30U
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5
Datasheet
 Datasheet
EDA/CAD Models
RJE7G5AA134111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack with USB A, USB C
Number of Positions/Contacts
10p10c (RJ50)
Number of Ports
3
Number of Rows
2
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat3, Cat5
Features
-
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
525kr 109,15270kr 57 305,17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 109,15270
Unit Price with VAT:kr 136,44088