


RJE361882415 | |
|---|---|
DigiKey Part Number | 664-RJE361882415-ND |
Manufacturer | |
Manufacturer Product Number | RJE361882415 |
Description | STACKED, RJ OVER TWO USB TYPE A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361882415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A, Dual | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,80000 | kr 21,80 |
| 10 | kr 18,56100 | kr 185,61 |
| 25 | kr 17,39320 | kr 434,83 |
| 50 | kr 16,56080 | kr 828,04 |
| 100 | kr 15,76930 | kr 1 576,93 |
| 250 | kr 14,78136 | kr 3 695,34 |
| 500 | kr 14,07580 | kr 7 037,90 |
| 1 000 | kr 13,40418 | kr 13 404,18 |
| 2 500 | kr 12,56548 | kr 31 413,70 |
| Unit Price without VAT: | kr 21,80000 |
|---|---|
| Unit Price with VAT: | kr 27,25000 |


