
MUSBRA311M5 | |
|---|---|
DigiKey Part Number | MUSBRA311M5-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRA311M5 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Board Mounted |
Datasheet | Datasheet |
EDA/CAD Models | MUSBRA311M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Board Mounted | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 241,83000 | kr 241,83 |
| 10 | kr 205,53300 | kr 2 055,33 |
| 25 | kr 192,66560 | kr 4 816,64 |
| 50 | kr 183,47100 | kr 9 173,55 |
| 100 | kr 174,71950 | kr 17 471,95 |
| 250 | kr 163,79148 | kr 40 947,87 |
| 500 | kr 155,98428 | kr 77 992,14 |
| Unit Price without VAT: | kr 241,83000 |
|---|---|
| Unit Price with VAT: | kr 302,28750 |




