
GSB31113495H4HR | |
|---|---|
DigiKey Part Number | 664-GSB31113495H4HRTR-ND - Tape & Reel (TR) 664-GSB31113495H4HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB31113495H4HR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB31113495H4HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB3111315HR | Amphenol CS (Commercial Products) | 2 058 | 664-GSB3111315HRCT-ND | kr 476,55000 | Parametric Equivalent |
| GSB31113995H4HR | Amphenol CS (Commercial Products) | 660 | 664-GSB31113995H4HRCT-ND | kr 378,16000 | Parametric Equivalent |
| GSB311435FHR | Amphenol CS (Commercial Products) | 3 473 | 664-GSB311435FHRCT-ND | kr 436,58000 | Parametric Equivalent |
| GSB311437FHR | Amphenol CS (Commercial Products) | 4 931 | 664-GSB311437FHRCT-ND | kr 451,95000 | Parametric Equivalent |
| GSB311R371C1HR | Amphenol CS (Commercial Products) | 1 166 | 664-GSB311R371C1HRCT-ND | kr 522,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,44000 | kr 12,44 |
| 10 | kr 10,55300 | kr 105,53 |
| 25 | kr 9,89040 | kr 247,26 |
| 50 | kr 9,41700 | kr 470,85 |
| 100 | kr 8,96610 | kr 896,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr 8,42875 | kr 2 022,90 |
| 480 | kr 8,02627 | kr 3 852,61 |
| 720 | kr 7,79972 | kr 5 615,80 |
| 1 200 | kr 7,52361 | kr 9 028,33 |
| 1 680 | kr 7,34714 | kr 12 343,20 |
| 2 400 | kr 7,16460 | kr 17 195,04 |
| Unit Price without VAT: | kr 12,44000 |
|---|---|
| Unit Price with VAT: | kr 15,55000 |

