


G14A422216121HR | |
|---|---|
DigiKey Part Number | 664-G14A422216121HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G14A422216121HR |
Description | G14A422216121HR-OCULINK4XRECR/AS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G14A422216121HR Models |
Category | Number of Positions 42 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 21,52430 | kr 64 572,90 |
| Unit Price without VAT: | kr 21,52430 |
|---|---|
| Unit Price with VAT: | kr 26,90538 |


