



VP048585000AG | |
|---|---|
DigiKey Part Number | 1818-VP048585000AG-ND |
Manufacturer | |
Manufacturer Product Number | VP048585000AG |
Description | PCB TERMINAL BLOCKS RISING CLAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.500" (12.70mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 300 V | |
Wire Gauge | 6-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel - Zinc Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 2.15 Nm (19 Lb-In) | |
Screw Thread | M4.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 47,04000 | kr 47,04 |
| 18 | kr 30,65000 | kr 551,70 |
| 36 | kr 27,84694 | kr 1 002,49 |
| 54 | kr 26,42667 | kr 1 427,04 |
| 108 | kr 24,34389 | kr 2 629,14 |
| 252 | kr 22,33238 | kr 5 627,76 |
| 504 | kr 21,05484 | kr 10 611,64 |
| 1 008 | kr 20,04875 | kr 20 209,14 |
| 5 004 | kr 18,49374 | kr 92 542,67 |
| Unit Price without VAT: | kr 47,04000 |
|---|---|
| Unit Price with VAT: | kr 58,80000 |


