
2401612-1 | |
|---|---|
DigiKey Part Number | 17-2401612-1TR-ND - Tape & Reel (TR) 17-2401612-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2401612-1 |
Description | TERMINAL POKE-IN,200SERIES MAG-M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 200 21-25 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 200 | |
Terminal Type | Poke-In Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 21-25 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,15000 | kr 1,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 000 | kr 0,51338 | kr 28 749,28 |
| Unit Price without VAT: | kr 1,15000 |
|---|---|
| Unit Price with VAT: | kr 1,43750 |

