
2238249-1 | |
|---|---|
DigiKey Part Number | 17-2238249-1TR-ND - Tape & Reel (TR) 17-2238249-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238249-1 |
Description | TERMINAL POKE-IN,200SERIES MAG-M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 200 25-30 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 200 | |
Terminal Type | Poke-In Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 25-30 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,06000 | kr 1,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 000 | kr 0,47295 | kr 26 485,20 |
| Unit Price without VAT: | kr 1,06000 |
|---|---|
| Unit Price with VAT: | kr 1,32500 |

