
00111520202 | |
|---|---|
DigiKey Part Number | 623-00111520202-ND |
Manufacturer | |
Manufacturer Product Number | 00111520202 |
Description | QUICK CONNECTION MODULE #20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 10 | |
Size / Dimension | 0.976" L x 0.393" W x 0.787" H (24.79mm x 9.98mm x 19.99mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 575,42000 | kr 575,42 |
| 10 | kr 489,07200 | kr 4 890,72 |
| 30 | kr 452,61333 | kr 13 578,40 |
| 50 | kr 436,60340 | kr 21 830,17 |
| 100 | kr 415,78980 | kr 41 578,98 |
| 250 | kr 397,51704 | kr 99 379,26 |
| Unit Price without VAT: | kr 575,42000 |
|---|---|
| Unit Price with VAT: | kr 719,27500 |


