
MS3116J14-5P | |
|---|---|
DigiKey Part Number | 1178-MS3116J14-5P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116J14-5P |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Strain Relief |
Number of Positions 5 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 1kVAC |
Shell Size - Insert 14-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 127,22000 | kr 1 127,22 |
| 10 | kr 958,23500 | kr 9 582,35 |
| 25 | kr 957,60840 | kr 23 940,21 |
| Unit Price without VAT: | kr 1 127,22000 |
|---|---|
| Unit Price with VAT: | kr 1 409,02500 |

