


2M801-007-16NF17-85PA | |
|---|---|
DigiKey Part Number | 1178-2M801-007-16NF17-85PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-16NF17-85PA |
Description | 2M801 85C 85#23 PIN PLUG OM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 85 | |
Shell Size - Insert | 17-85 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.850" (21.59mm) | |
Operating Temperature | -65°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 211,51000 | kr 4 211,51 |
| 10 | kr 3 580,56400 | kr 35 805,64 |
| 25 | kr 3 520,85120 | kr 88 021,28 |
| Unit Price without VAT: | kr 4 211,51000 |
|---|---|
| Unit Price with VAT: | kr 5 264,38750 |

