


SC50G104WH | |
|---|---|
DigiKey Part Number | 235-1568-ND |
Manufacturer | |
Manufacturer Product Number | SC50G104WH |
Description | THERM NTC 100KOHM 4252K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4252K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 58,50000 | kr 58,50 |
| 5 | kr 52,62800 | kr 263,14 |
| 10 | kr 50,44600 | kr 504,46 |
| 25 | kr 47,83480 | kr 1 195,87 |
| 50 | kr 46,04760 | kr 2 302,38 |
| 100 | kr 44,41240 | kr 4 441,24 |
| Unit Price without VAT: | kr 58,50000 |
|---|---|
| Unit Price with VAT: | kr 73,12500 |


