



NHQ302B410T5 | |
|---|---|
DigiKey Part Number | NHQ302B410T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHQ302B410T5 |
Description | THERMISTOR NTC 3KOHM 4100K 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 13,92332 | kr 41 769,96 |
| Unit Price without VAT: | kr 13,92332 |
|---|---|
| Unit Price with VAT: | kr 17,40415 |

