



NHQ202B410T10 | |
|---|---|
DigiKey Part Number | NHQ202B410T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHQ202B410T10 |
Description | THERMISTOR NTC 2KOHM 4100K 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 405,36660 | kr 40 536,66 |
| Unit Price without VAT: | kr 405,36660 |
|---|---|
| Unit Price with VAT: | kr 506,70825 |

