NTC Thermistor 100k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 1206 (3216 Metric)
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NHQ104B425T5

DigiKey Part Number
NHQ104B425T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NHQ104B425T5
Description
THERM NTC 100KOHM 4250K 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4250K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,53908kr 40 617,24
Manufacturers Standard Package
Unit Price without VAT:kr 13,53908
Unit Price with VAT:kr 16,92385