



NHQ101B280T10 | |
|---|---|
DigiKey Part Number | NHQ101B280T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHQ101B280T10 |
Description | THERMISTOR NTC 100OHM 2800K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 100 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2800K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |

