


DC95F302VN | |
|---|---|
DigiKey Part Number | DC95F302VN-ND |
Manufacturer | |
Manufacturer Product Number | DC95F302VN |
Description | THERMISTOR NTC 3KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 56,69000 | kr 56,69 |
| 5 | kr 50,99800 | kr 254,99 |
| 10 | kr 48,86800 | kr 488,68 |
| 25 | kr 46,33120 | kr 1 158,28 |
| 50 | kr 44,59620 | kr 2 229,81 |
| 100 | kr 43,00620 | kr 4 300,62 |
| 500 | kr 39,80336 | kr 19 901,68 |
| 1 000 | kr 38,61031 | kr 38 610,31 |
| Unit Price without VAT: | kr 56,69000 |
|---|---|
| Unit Price with VAT: | kr 70,86250 |



