Direct

SWC-5.0-50 | |
|---|---|
DigiKey Part Number | TE2126-ND |
Manufacturer | |
Manufacturer Product Number | SWC-5.0-50 |
Description | FIXED IND 50UH 5A 50 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 5 A 50mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.949" L x 0.598" W (24.10mm x 15.20mm) | |
Height - Seated (Max) | 1.059" (26.90mm) |



