
SL1222101 | |
|---|---|
DigiKey Part Number | 570-SL1222101-ND |
Manufacturer | |
Manufacturer Product Number | SL1222101 |
Description | ICL 220 OHM 20% 1A 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 220 Ohms ±20% 1 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 220 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
R @ Current | 4.2 Ohms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,15000 | kr 10,15 |
| 5 | kr 8,44200 | kr 42,21 |
| 10 | kr 7,77900 | kr 77,79 |
| 50 | kr 6,45680 | kr 322,84 |
| 200 | kr 5,49590 | kr 1 099,18 |
| 400 | kr 5,06873 | kr 2 027,49 |
| 600 | kr 4,83387 | kr 2 900,32 |
| 1 000 | kr 4,55240 | kr 4 552,40 |
| 5 000 | kr 3,76145 | kr 18 807,25 |
| Unit Price without VAT: | kr 10,15000 |
|---|---|
| Unit Price with VAT: | kr 12,68750 |


