Inrush Current Limiter 2.5 Ohms ±30% 5 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL102R505

DigiKey Part Number
570-SL102R505-ND
Manufacturer
Manufacturer Product Number
SL102R505
Description
ICL 2.5 OHM 30% 5A 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±30% 5 A 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SL102R505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±30%
Current - Steady State Max
5 A
R @ Current
120 mOhms
Diameter
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 201
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 7,84000kr 7,84
5kr 6,49200kr 32,46
10kr 5,99000kr 59,90
50kr 4,96920kr 248,46
200kr 4,23045kr 846,09
400kr 3,90230kr 1 560,92
600kr 3,72172kr 2 233,03
1 000kr 3,50529kr 3 505,29
5 000kr 2,89754kr 14 487,70
Manufacturers Standard Package
Unit Price without VAT:kr 7,84000
Unit Price with VAT:kr 9,80000