General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZSR170-1AE1BG-24D

DigiKey Part Number
3385-AZSR170-1AE1BG-24D-ND
Manufacturer
Manufacturer Product Number
AZSR170-1AE1BG-24D
Description
RELAY EV CHG SOLAR SPST 70A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
70 A
Switching Voltage
600VAC - Max
Load - Max Switching
42000VA
Coil Current
104.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
9.6 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
228.9 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 73,17000kr 73,17
10kr 65,18100kr 651,81
40kr 60,79100kr 2 431,64
80kr 58,70663kr 4 696,53
120kr 57,51933kr 6 902,32
280kr 55,11393kr 15 431,90
520kr 53,41952kr 27 778,15
1 000kr 51,68506kr 51 685,06
Manufacturers Standard Package
Unit Price without VAT:kr 73,17000
Unit Price with VAT:kr 91,46250