
AZ970E-1A-12D | |
|---|---|
DigiKey Part Number | 3385-AZ970E-1A-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ970E-1A-12D |
Description | RELAY AUTOMOTIVE SPST 45A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 45 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | 0.7 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | kr 12,62272 | kr 15 147,26 |
| Unit Price without VAT: | kr 12,62272 |
|---|---|
| Unit Price with VAT: | kr 15,77840 |


