
POE-8-48 | |
|---|---|
DigiKey Part Number | 288-1666-ND |
Manufacturer | |
Manufacturer Product Number | POE-8-48 |
Description | POE SWITCH 248W |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 9 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 9 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 48VDC | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |

