Image for JB-POE-SW-4-48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB-POE-SW-4-48

DigiKey Part Number
288-1675-ND
Manufacturer
Manufacturer Product Number
JB-POE-SW-4-48
Description
ENCLOSURE W/POE INJCT & PWR SPLY
Customer Reference
Detailed Description
Network Switch - Unmanaged 4 Ports NEMA 4X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
4
Copper Ports
4
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
1
Connector Type
-
Voltage - Input
48VDC
Ingress Protection
NEMA 4X
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.