
JB-POE-4-48 | |
|---|---|
DigiKey Part Number | 288-1674-ND |
Manufacturer | |
Manufacturer Product Number | JB-POE-4-48 |
Description | ENCLOSURE W/POE INJCT & PWR SPLY |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 4 Ports NEMA 4X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | - | |
Voltage - Input | 48VDC | |
Ingress Protection | NEMA 4X | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |

