20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC-20-M-CBL

DigiKey Part Number
288-1349-ND
Manufacturer
Manufacturer Product Number
IDC-20-M-CBL
Description
CABLE INTERFACE MODULE IDC 20
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Socket to Individual Wire Leads
Number of Positions
20
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
6.56' (2.00m)
Features
-
Color
Black, Individual (Round)
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.