




2560003 | |
|---|---|
DigiKey Part Number | 288-1494-ND |
Manufacturer | |
Manufacturer Product Number | 2560003 |
Description | FUSE HLDR CART 600V 50A DIN RAIL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.551" Dia x 2.008" L (14mm x 51mm) | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 261,73000 | kr 261,73 |
| 6 | kr 212,57833 | kr 1 275,47 |
| 12 | kr 196,10333 | kr 2 353,24 |
| 54 | kr 164,47167 | kr 8 881,47 |
| 102 | kr 152,59588 | kr 15 564,78 |
| 252 | kr 137,05933 | kr 34 538,95 |
| 504 | kr 126,13647 | kr 63 572,78 |
| Unit Price without VAT: | kr 261,73000 |
|---|---|
| Unit Price with VAT: | kr 327,16250 |

