
1627400 | |
|---|---|
DigiKey Part Number | 288-1736-ND |
Manufacturer | |
Manufacturer Product Number | 1627400 |
Description | CONN FERRULE SLIDE BOX TYPE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 100 pcs - 50 pcs ea 12 AWG, 20 pcs ea 10 AWG, 8 AWG, 10 pcs ea 6 AWG Cable Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 24,81600 | kr 248,16 |
| Unit Price without VAT: | kr 24,81600 |
|---|---|
| Unit Price with VAT: | kr 31,02000 |

