
BL-H1010RGB-V3 | |
|---|---|
DigiKey Part Number | 2007-BL-H1010RGB-V3TR-ND - Tape & Reel (TR) 2007-BL-H1010RGB-V3CT-ND - Cut Tape (CT) 2007-BL-H1010RGB-V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-H1010RGB-V3 |
Description | LED RGB CLEAR 0404 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 528nm Green, 469nm Blue LED Indication - Discrete 1.9V Red, 2.95V Green, 2.95V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.95V Green, 2.95V Blue | |
Current - Test | 10mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 470nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,03000 | kr 6,03 |
| 10 | kr 4,18100 | kr 41,81 |
| 100 | kr 3,02430 | kr 302,43 |
| 500 | kr 2,50390 | kr 1 251,95 |
| 1 000 | kr 2,33284 | kr 2 332,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,79585 | kr 5 387,55 |
| 6 000 | kr 1,70056 | kr 10 203,36 |
| 9 000 | kr 1,65171 | kr 14 865,39 |
| 15 000 | kr 1,59656 | kr 23 948,40 |
| 21 000 | kr 1,56377 | kr 32 839,17 |
| 30 000 | kr 1,53604 | kr 46 081,20 |
| Unit Price without VAT: | kr 6,03000 |
|---|---|
| Unit Price with VAT: | kr 7,53750 |

