Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-1019

DigiKey Part Number
2007-APC-1019TR-ND - Tape & Reel (TR)
2007-APC-1019CT-ND - Cut Tape (CT)
2007-APC-1019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APC-1019
Description
OPTOISOLTR 5KV 1CH TRANS 4-LSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-LSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 976
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,84000kr 3,84
10kr 2,60100kr 26,01
100kr 1,84580kr 184,58
500kr 1,50620kr 753,10
1 000kr 1,39413kr 1 394,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,24962kr 3 748,86
6 000kr 1,17590kr 7 055,40
9 000kr 1,13807kr 10 242,63
15 000kr 1,09532kr 16 429,80
21 000kr 1,06990kr 22 467,90
30 000kr 1,04509kr 31 352,70
Manufacturers Standard Package
Unit Price without VAT:kr 3,84000
Unit Price with VAT:kr 4,80000