
GCE21BR71H473KA01L | |
|---|---|
DigiKey Part Number | 490-14869-2-ND - Tape & Reel (TR) 490-14869-1-ND - Cut Tape (CT) 490-14869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE21BR71H473KA01L |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | GCE21BR71H473KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,02000 | kr 2,02 |
| 10 | kr 1,18300 | kr 11,83 |
| 50 | kr 0,84480 | kr 42,24 |
| 100 | kr 0,74080 | kr 74,08 |
| 500 | kr 0,56820 | kr 284,10 |
| 1 000 | kr 0,51500 | kr 515,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,40366 | kr 1 210,98 |
| 6 000 | kr 0,37945 | kr 2 276,70 |
| 9 000 | kr 0,37746 | kr 3 397,14 |
| 15 000 | kr 0,37519 | kr 5 627,85 |
| 21 000 | kr 0,37382 | kr 7 850,22 |
| 30 000 | kr 0,37039 | kr 11 111,70 |
| 36 000 | kr 0,36556 | kr 13 160,16 |
| 72 000 | kr 0,34929 | kr 25 148,88 |
| 75 000 | kr 0,34843 | kr 26 132,25 |
| Unit Price without VAT: | kr 2,02000 |
|---|---|
| Unit Price with VAT: | kr 2,52500 |

