
XCKU15P-2FFVA1760E | |
|---|---|
DigiKey Part Number | XCKU15P-2FFVA1760E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU15P-2FFVA1760E |
Description | IC FPGA 512 I/O 1760FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 512 82329600 1143450 1760-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 65340 | |
Number of Logic Elements/Cells | 1143450 | |
Total RAM Bits | 82329600 | |
Number of I/O | 512 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1760-FCBGA (42.5x42.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 85 833,70000 | kr 85 833,70 |
| Unit Price without VAT: | kr 85 833,70000 |
|---|---|
| Unit Price with VAT: | kr 107 292,12500 |




