XCZU3CG-L1UBVA530I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


AMD
In Stock: 3
Unit Price: kr 5 331,05000
Datasheet
530-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU3CG-L1UBVA530I

DigiKey Part Number
122-XCZU3CG-L1UBVA530I-ND
Manufacturer
Manufacturer Product Number
XCZU3CG-L1UBVA530I
Description
IC ZUP MPSOC A53 FPGA LP 530BGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC CG Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 500MHz, 1.2GHz 530-FCBGA (16x9.5)
Datasheet
 Datasheet
EDA/CAD Models
XCZU3CG-L1UBVA530I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
500MHz, 1.2GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 154K+ Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
530-WFBGA, FCBGA
Supplier Device Package
530-FCBGA (16x9.5)
Number of I/O
82
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 5 971,30000kr 5 971,30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 5 971,30000
Unit Price with VAT:kr 7 464,12500