
XC3S50-4TQG144C | |
|---|---|
DigiKey Part Number | 122-1971-ND |
Manufacturer | |
Manufacturer Product Number | XC3S50-4TQG144C |
Description | IC FPGA 97 I/O 144TQFP |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 97 73728 1728 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S50-4TQG144C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 192 | |
Number of Logic Elements/Cells | 1728 | |
Total RAM Bits | 73728 | |
Number of I/O | 97 | |
Number of Gates | 50000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 327,16000 | kr 327,16 |
| Unit Price without VAT: | kr 327,16000 |
|---|---|
| Unit Price with VAT: | kr 408,95000 |




