DK-S6-EMBD-G-J-XP1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 0
Unit Price: kr 0,00000
Datasheet
Image for DK-S6-EMBD-G-J-XP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-S6-EMBD-G-J-XP1

DigiKey Part Number
DK-S6-EMBD-G-J-XP1-ND
Manufacturer
Manufacturer Product Number
DK-S6-EMBD-G-J-XP1
Description
DEV KIT EMBEDDED SPARTAN 6
Customer Reference
Detailed Description
Spartan-6 LXT FPGA Embedded XP1 Japan PCIe Card XC6SLX45T Spartan®-6 LXT FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Spartan-6 LXT FPGA Embedded XP1 Japan PCIe Card
Contents
Board(s), Cable(s) - Power Supply Not Included -
Utilized IC / Part
XC6SLX45T
Interconnect System
FMC
Suggested Programming Environment
ISE
Note
P/N Breakdown: J = Japan version does not ship with a power supply
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes